Radial leaded mica capacitor, 270pF capacitance, 500V DC rated voltage, and 5% tolerance. Features a mica dielectric for general-purpose applications, operating from -55°C to 125°C with a temperature coefficient of 0/+70ppm/°C. Through-hole mount design with a 0.344-inch lead pitch and 0.8mm lead diameter. RoHS compliant.
Cornell Dubilier CD19FD271JO3F technical specifications.
| Capacitance | 270pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.5inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.344inch |
| Length | 0.64inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.19inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD271JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.