
Radial mica capacitor with 2.7nF capacitance and 500V DC rating. Features 5% tolerance, 125°C maximum operating temperature, and a lead pitch of 8.7mm. This through-hole component has a lead diameter of 0.8mm and dimensions of 17.3 x 6.9 x 13.7mm. RoHS compliant and lead-free.
Cornell Dubilier CD19FD272JO3F technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.9mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.54inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.7mm |
| Length | 0.68inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD272JO3F to view detailed technical specifications.
No datasheet is available for this part.
