Radial leaded mica capacitor with 330pF capacitance and 5% tolerance. Features a 500V DC rated voltage and operates across a temperature range of -55°C to 125°C. This through-hole mount component utilizes mica dielectric material and has a radial lead construction with an 8.7mm lead pitch.
Cornell Dubilier CD19FD331JO3 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.5inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 16.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.8mm |
| Working Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD19FD331JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.