
Radial leaded mica capacitor with 500V DC rating and 5% tolerance. Features a capacitance of 3.6nF and a mica dielectric material. Operates across a temperature range of -55°C to 125°C with a temperature coefficient of 0/+70ppm/°C. Through-hole mounting with a radial lead pitch of 8.7mm.
Cornell Dubilier CD19FD362JO3 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 14.2mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 8.7mm |
| Length | 17.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD362JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
