
Radial mica capacitor with 470pF capacitance and 500V DC rating. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. This through-hole component has a 8.7mm lead pitch and 0.8mm lead diameter. Dimensions are 16.3mm length, 5.1mm width, and 13mm height.
Cornell Dubilier CD19FD471JO3 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.1mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 8.7mm |
| Length | 16.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD19FD471JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.