
Radial leaded mica capacitor with 4.7nF capacitance and 500V voltage rating. Features 1% tolerance and a temperature coefficient of 0/+70ppm/°C. Designed for through-hole mounting with a 8.7mm lead pitch. Operates from -55°C to 125°C and is RoHS compliant.
Cornell Dubilier CD19FD472FO3F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 14.7mm |
| Height - Seated (Max) | 0.579inch |
| Lead Length | 2.54mm |
| Lead Pitch | 8.7mm |
| Length | 0.701inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD472FO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.