
Radial mica capacitor with 4.7nF capacitance and 500V DC rating. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. This through-hole component has a 8.7mm lead pitch and a 0.8mm lead diameter. Dimensions are 17.8mm length, 8.9mm width, and 14.7mm height.
Cornell Dubilier CD19FD472JO3 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.9mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 14.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Lead Pitch | 8.7mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 8.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD19FD472JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
