
Radial mica capacitor with 4.7nF capacitance and 500V DC rated voltage. Features a 5% tolerance and operates from -55°C to 125°C. Dimensions are 17.8mm length, 8.9mm width, and 14.7mm height with an 8.7mm lead pitch. Through-hole, PCB mountable with radial termination. RoHS compliant.
Cornell Dubilier CD19FD472JO3F technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.9mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 14.7mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.7mm |
| Length | 17.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD472JO3F to view detailed technical specifications.
No datasheet is available for this part.
