Radial leaded, through-hole mount mica capacitor with 5nF capacitance and 500V DC rating. Features a 5% tolerance and a temperature coefficient of 0/+70ppm/°C. Operating temperature range spans from -55°C to 125°C. RoHS compliant with radial terminations and a 8.7mm lead pitch.
Cornell Dubilier CD19FD502JO3F technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.4mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.7mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD502JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.