General purpose radial leaded mica capacitor with 680pF capacitance and 500V DC rating. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. This through-hole mount component has a radial lead pitch of 8.7mm and a lead diameter of 0.8mm.
Cornell Dubilier CD19FD681JO3 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 8.7mm |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD19 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD19FD681JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.