
Cornell Dubilier CD30FC273FO3 technical specifications.
| Capacitance | 27nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 23.1mm |
| Height - Seated (Max) | 0.909inch |
| Lead Pitch | 0.437inch |
| Length | 0.819inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 10.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD30FC273FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.