Cornell Dubilier CD30FD103J03 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.6mm |
| Lead Diameter | 1mm |
| Lead Free | Contains Lead |
| Lead Pitch | 11.1mm |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD30FD103J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.