General purpose radial leaded mica capacitor with 10nF capacitance and 500V DC rating. Features 5% tolerance, -55°C to 125°C operating temperature range, and a temperature coefficient of 0/+70ppm/°C. Through-hole mounting with a 11.1mm lead pitch and 1mm lead diameter. Dimensions include 20.3mm length, 8.6mm width, 8.6mm depth, and 22.6mm height.
Cornell Dubilier CD30FD103JO3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 22.6mm |
| Lead Diameter | 1mm |
| Lead Pitch | 11.1mm |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 8.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD30FD103JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.