General purpose mica capacitor with 15nF capacitance and 500V DC rating. Features a 5% tolerance and operates across a -55°C to 125°C temperature range. Through-hole mounted with radial leads, this component utilizes a mica dielectric. Dimensions include 20.6mm length, 9.9mm width, 9.9mm depth, and 11.1mm lead pitch.
Cornell Dubilier CD30FD153JO3 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.9mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 22.9mm |
| Lead Diameter | 1mm |
| Lead Pitch | 11.1mm |
| Length | 20.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD30 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 9.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD30FD153JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.