Cornell Dubilier CD30FD362FO3 technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 21.8mm |
| Length | 19.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD30 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD30FD362FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.