
Cornell Dubilier CD30FD502GO3 technical specifications.
| Capacitance | 5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.1mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 21.8mm |
| Lead Diameter | 1mm |
| Lead Pitch | 11.1mm |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD30 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD30FD502GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.