Cornell Dubilier CD42FA753FP3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 11.7 |
| Length | 37.6 |
| Capacitance | 0.075 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 23.4 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CD42FA753FP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.