Cornell Dubilier CD42FC563FO3 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 23.1mm |
| Length | 37.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | CD42 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD42FC563FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.