Cornell Dubilier CD42FD303GO3F technical specifications.
| Capacitance | 30nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 22.6mm |
| Length | 36.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CD42 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD42FD303GO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.