Radial leaded mica capacitor with 500V DC rating and 5% tolerance. Features a capacitance of 47nF and operates across a temperature range of -55°C to 125°C. Designed for through-hole mounting with a 1.063-inch lead pitch and 1mm lead diameter. Dielectric material is mica, offering general-purpose application suitability.
Cornell Dubilier CD42FD473JO3 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.4mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 23.1mm |
| Height - Seated (Max) | 0.909inch |
| Lead Diameter | 1mm |
| Lead Pitch | 1.063inch |
| Length | 37.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD42 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD42FD473JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.