Cornell Dubilier CD42FD503JO3F technical specifications.
| Capacitance | 50nF |
| Height | 23.4mm |
| Length | 37.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD42 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 11.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD42FD503JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.