Cornell Dubilier CD4FA112FO3F technical specifications.
| Capacitance | 1.1nF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 7.9mm |
| Height - Seated (Max) | 0.311inch |
| Lead Pitch | 0.098inch |
| Length | 0.339inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD4 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD4FA112FO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.