Cornell Dubilier CD4FC821JO3F technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 7.9mm |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD4 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD4FC821JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.