
Radial mica capacitor with 100pF capacitance and 5% tolerance. Features a 500V DC rating, operating temperature range of -55°C to 125°C, and a 2.5mm lead pitch. Dimensions include 7.4mm length, 2.8mm width, and 5.6mm height with 0.5mm lead diameter. Through-hole mounting and RoHS compliant.
Cornell Dubilier CD4FD101JO3F technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.8mm |
| Dielectric Material | Mica |
| Height | 5.6mm |
| Height - Seated (Max) | 0.24inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD4FD101JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.