Mica capacitor with 200pF capacitance and 5% tolerance. Features a 500V DC voltage rating and operates across a -55°C to 125°C temperature range. This radial component has a 2.5mm lead pitch and 0.5mm lead diameter, with dimensions of 8.6mm (length) x 4.1mm (width) x 7.9mm (height). Designed for through-hole mounting.
Cornell Dubilier CD4FD201JO3 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.1mm |
| Dielectric Material | Mica |
| Height | 7.9mm |
| Height - Seated (Max) | 0.311inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 0.098inch |
| Length | 8.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD4 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD4FD201JO3 to view detailed technical specifications.
No datasheet is available for this part.