Cornell Dubilier CD5-EC750J03 technical specifications.
| Capacitance | 75pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.1mm |
| Dielectric Material | Mica |
| Height | 5.8mm |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD5-EC750J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.