Radial leaded mica capacitor with 3pF capacitance and 300V DC rated voltage. Features a mica dielectric for general-purpose applications, operating from -55°C to 125°C with a temperature coefficient of -200/+200ppm/°C. Through-hole mounting with a 3mm lead pitch and 0.4mm lead diameter. RoHS compliant and packaged in bulk.
Cornell Dubilier CD5CC030DO3F technical specifications.
| Capacitance | 3pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 0.19inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD5 |
| Termination | Radial |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD5CC030DO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.