Cornell Dubilier CD5CC050D03F technical specifications.
| Capacitance | 5pF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Termination | Radial |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD5CC050D03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.