Cornell Dubilier CD5EC270GO3F technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 5.1mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD5EC270GO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.