Cornell Dubilier CD5EC300J03 technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Height | 5.1mm |
| Lead Free | Contains Lead |
| Lead Pitch | 3.1mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD5EC300J03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.