Radial leaded mica capacitor with 150pF capacitance and 100V DC rating. Features a 5% tolerance and a mica dielectric material suitable for general-purpose applications. Operates across a wide temperature range from -55°C to 125°C. Through-hole mounting with a 3mm lead pitch. RoHS compliant and lead-free construction.
Cornell Dubilier CD5FA151JO3F technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 5.8mm |
| Lead Diameter | 0.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD5FA151JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.