Radial leaded mica capacitor with 200pF capacitance and 5% tolerance. Features a 100V DC rating, operating temperature range of -55°C to 125°C, and a 70ppm/°C temperature coefficient. Through-hole mounting with a 3mm lead pitch and 0.4mm lead diameter. Dimensions include 7mm length, 4.8mm depth, 4.4mm height, and 2.4mm width.
Cornell Dubilier CD5FA201JO3 technical specifications.
| Capacitance | 200pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 4.4mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD5FA201JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.