Cornell Dubilier CD5FY331FO3 technical specifications.
| Capacitance | 330pF |
| Dielectric | Mica |
| Height | 4.8mm |
| Lead Pitch | 4.4mm |
| Length | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD5FY331FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.