General purpose mica capacitor with 330pF capacitance and 50V DC rating. Features a 5% tolerance and radial leaded, through-hole mount package with a 3mm lead pitch. Operates from -55°C to 125°C with a temperature coefficient of 0/+70ppm/°C. RoHS compliant and supplied in bulk packaging.
Cornell Dubilier CD5FY331JO3F technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 6.1mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3mm |
| Length | 6.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD5 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CD5FY331JO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.