Mica capacitor with 30pF capacitance and 5% tolerance, rated for 500V DC. Features a mica dielectric and radial leads for through-hole mounting. Operating temperature range from -55°C to 125°C with a temperature coefficient of -20/+100ppm/°C. Dimensions include 7mm length, 4.3mm width, 2.4mm depth, and 5.8mm height, with a 4.4mm lead pitch and 0.4mm lead diameter.
Cornell Dubilier CD6ED300JO3 technical specifications.
| Capacitance | 30pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.4mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 5.8mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 4.4mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD6 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD6ED300JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.