
Radial mica capacitor with 1nF capacitance and 100V DC rating. Features 5% tolerance and a temperature coefficient of 0/+70ppm/°C. Through-hole mounting with radial leads, a lead pitch of 4.4mm, and lead diameter of 0.4mm. Operating temperature range from -55°C to 125°C.
Cornell Dubilier CD7FA102JO3 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.9mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 6.6mm |
| Height - Seated (Max) | 0.299inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 4.4mm |
| Length | 8.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CD7 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.154inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier CD7FA102JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.