
Radial mica capacitor with 470pF capacitance and 100V DC rating. Features a 2% tolerance and operates across a -55°C to 125°C temperature range. This through-hole component has a 0.173-inch lead pitch and measures 7mm x 3.2mm x 6.6mm.
Cornell Dubilier CD7FA471GO3 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.2mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 6.6mm |
| Height - Seated (Max) | 0.26inch |
| Lead Diameter | 0.4mm |
| Lead Pitch | 0.173inch |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CD7 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CD7FA471GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
