Cornell Dubilier CDA15CD050DO3F technical specifications.
| Capacitance | 5pF |
| Dielectric | Mica |
| Height | 9.1mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | CDA15 |
| Termination | Radial |
| Voltage Rating | 500V |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDA15CD050DO3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.