Cornell Dubilier CDA15CD150JO3 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Dielectric | Mica |
| Dielectric Material | Mica |
| Height | 9.1mm |
| Lead Pitch | 5.1mm |
| Length | 10.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDA15 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 3.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDA15CD150JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.