Cornell Dubilier CDA15FD121GO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.8 |
| Length | 11.2 |
| Capacitance | 0.00012 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 9.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDA15FD121GO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.