
This 100F high voltage capacitor from Cornell Dubilier features a radial package with a diameter of 22mm and a lead pitch of 10mm. The capacitor has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is not Reach SVHC compliant. The capacitor has a leakage current of 270uA and an ESR of 4.2mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CDLC101K2R7SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100F |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 4.2mR |
| Lead Pitch | 10mm |
| Leakage Current | 270uA |
| Length | 45mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CDLC |
| Termination | Snap in |
| Tolerance | 10% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDLC101K2R7SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.