Cornell Dubilier CDLC202P2R7K04 technical specifications.
| Capacitance | 2000F |
| Diameter | 60.7mm |
| ESR (Equivalent Series Resistance) | 0.35mR |
| Leakage Current | 4.2mA |
| Length | 102mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDLC |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDLC202P2R7K04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.