Cornell Dubilier CDLC351E2R7T11 technical specifications.
| Capacitance | 350F |
| Package/Case | Radial |
| Diameter | 33.3mm |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Leakage Current | 320uA |
| Length | 61.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDLC |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDLC351E2R7T11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.