Cornell Dubilier CDLC351K2R7S4 technical specifications.
| Capacitance | 350F |
| Package/Case | Radial |
| Diameter | 35.3mm |
| ESR (Equivalent Series Resistance) | 2.7mR |
| Leakage Current | 1mA |
| Length | 62mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDLC |
| Termination | Snap in |
| Tolerance | 10% |
| Voltage Rating | 2.7V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDLC351K2R7S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.