Cornell Dubilier CDLC601K2R7SR technical specifications.
| Capacitance | 600F |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Leakage Current | 1.5mA |
| Length | 89mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CDLC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDLC601K2R7SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.