Cornell Dubilier CDS10180JO3 technical specifications.
| Capacitance | 18pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 3.6mm |
| Size | 7.9 X 3 X 6.6mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CDS10180JO3 to view detailed technical specifications.
No datasheet is available for this part.