Cap Mica 200pF 500V 5% (8.4 X 3.8 X 6.9mm) Radial 3.6mm 125°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CDS10FD201JO3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.8 |
| Length | 8.4 |
| Manufacturer Series | CDS10 |
| Capacitance | 0.0002 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CDS10 |
| Height | 6.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDS10FD201JO3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.