Cornell Dubilier CDS15FC681FO3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.1 |
| Length | 11.4 |
| Manufacturer Series | CDS15 |
| Capacitance | 0.00068 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 300 |
| Series | CDS15 |
| Height | 7.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier CDS15FC681FO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.