Cornell Dubilier CDS19FA902EO3 technical specifications.
| Capacitance | 9nF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | CDS19 |
| Termination | Radial |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CDS19FA902EO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.