Cornell Dubilier CDS30FD163JO3 technical specifications.
| Capacitance | 0.016uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11.1mm |
| Size | 18.8 X 8.6 X 20.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CDS30FD163JO3 to view detailed technical specifications.
No datasheet is available for this part.